SRP7028C-R10M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
100 nH Shielded Drum Core, Wirewound Inductor 37.5 A 1.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028C-R10M

DigiKey Part Number
SRP7028C-R10MTR-ND - Tape & Reel (TR)
SRP7028C-R10MCT-ND - Cut Tape (CT)
SRP7028C-R10MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028C-R10M
Description
FIXED IND 100NH 37.5A 1.7 MOHM
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 37.5 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
196MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes