
SRP7028A-150M | |
|---|---|
DigiKey Part Number | 118-SRP7028A-150MTR-ND - Tape & Reel (TR) 118-SRP7028A-150MCT-ND - Cut Tape (CT) 118-SRP7028A-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-150M |
Description | FIXED IND 15UH 3A 123 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3 A 123mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 123mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.76000 | €7.60 |
| 25 | €0.70280 | €17.57 |
| 50 | €0.66260 | €33.13 |
| 100 | €0.62460 | €62.46 |
| 250 | €0.57788 | €144.47 |
| 500 | €0.54488 | €272.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.51379 | €513.79 |
| 2.000 | €0.48452 | €969.04 |
| 3.000 | €0.46820 | €1,404.60 |
| 5.000 | €0.44843 | €2,242.15 |
| 7.000 | €0.43588 | €3,051.16 |
| 10.000 | €0.42298 | €4,229.80 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |


