
SRP6540-3R3M | |
|---|---|
DigiKey Part Number | SRP6540-3R3MTR-ND - Tape & Reel (TR) SRP6540-3R3MCT-ND - Cut Tape (CT) SRP6540-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-3R3M |
Description | FIXED IND 3.3UH 6.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.5 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-3R3M Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.81600 | €8.16 |
| 100 | €0.67110 | €67.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.52546 | €630.55 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

