22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 133mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6540-220M

DigiKey Part Number
SRP6540-220MTR-ND - Tape & Reel (TR)
SRP6540-220MCT-ND - Cut Tape (CT)
SRP6540-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6540-220M
Description
FIXED IND 22UH 2.5A 133 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 133mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6540-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
133mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.23000€1.23
10€1.01100€10.11
100€0.83090€83.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200€0.67307€807.68
2.400€0.63477€1,523.45
3.600€0.61341€2,208.28
6.000€0.58756€3,525.36
8.400€0.57475€4,827.90
Manufacturers Standard Package
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.47600