
SRP6530A-5R6M | |
|---|---|
DigiKey Part Number | 118-SRP6530A-5R6MTR-ND - Tape & Reel (TR) 118-SRP6530A-5R6MCT-ND - Cut Tape (CT) 118-SRP6530A-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6530A-5R6M |
Description | FIXED IND 5.6UH 5.8A 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 5.8 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6530A-5R6M Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 21 @ 7.96MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 500 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current - Saturation (Isat) 10.5A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.66500 | €6.65 |
| 100 | €0.54700 | €54.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44994 | €449.94 |
| 2.000 | €0.42430 | €848.60 |
| 3.000 | €0.41000 | €1,230.00 |
| 5.000 | €0.39268 | €1,963.40 |
| 7.000 | €0.38169 | €2,671.83 |
| 10.000 | €0.37039 | €3,703.90 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

