Similar

SRP5050FA-100M1 | |
|---|---|
DigiKey Part Number | 118-SRP5050FA-100M1TR-ND - Tape & Reel (TR) 118-SRP5050FA-100M1CT-ND - Cut Tape (CT) 118-SRP5050FA-100M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5050FA-100M1 |
Description | FIXED IND 10UH 5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 6.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXLA1V0505-100-R | Eaton - Electronics Division | 0 | 283-EXLA1V0505-100-RCT-ND | €0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.95800 | €9.58 |
| 100 | €0.78790 | €78.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.62631 | €939.47 |
| 3.000 | €0.59068 | €1,772.04 |
| 4.500 | €0.57081 | €2,568.64 |
| 7.500 | €0.54677 | €4,100.77 |
| 10.500 | €0.54181 | €5,689.01 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |


