Similar
Similar

SRP4020FA-R82M | |
|---|---|
DigiKey Part Number | SRP4020FA-R82MTR-ND - Tape & Reel (TR) SRP4020FA-R82MCT-ND - Cut Tape (CT) SRP4020FA-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020FA-R82M |
Description | FIXED IND 820NH 11.5A 9.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 11.5 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020FA-R82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 62MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.78800 | €7.88 |
| 25 | €0.72960 | €18.24 |
| 50 | €0.68760 | €34.38 |
| 100 | €0.64830 | €64.83 |
| 250 | €0.59976 | €149.94 |
| 500 | €0.56554 | €282.77 |
| 1.000 | €0.55697 | €556.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.48596 | €1,457.88 |
| 6.000 | €0.45835 | €2,750.10 |
| 9.000 | €0.45504 | €4,095.36 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |



