
SRP1060VR-R10M | |
|---|---|
DigiKey Part Number | 118-SRP1060VR-R10MTR-ND - Tape & Reel (TR) 118-SRP1060VR-R10MCT-ND - Cut Tape (CT) 118-SRP1060VR-R10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1060VR-R10M |
Description | FIXED IND 100NH 90A 210 MOHM SMD |
Customer Reference | |
Detailed Description | 100 nH Shielded Wirewound Inductor 90 A 210mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 93A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.228" W (12.70mm x 5.80mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |

