SRP0312-1R0K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: €0.51207
Datasheet
1 µH Shielded Inductor 4.7 A 34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0312-1R0K

DigiKey Part Number
118-SRP0312-1R0KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP0312-1R0K
Description
FIXED IND 1UH 4.7A 34 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 4.7 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP0312-1R0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
34mOhm Max
Series
Q @ Freq
23 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
59MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.134" L x 0.122" W (3.40mm x 3.10mm)
Current - Saturation (Isat)
5A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP0312F-1R0MBourns Inc.0118-SRP0312F-1R0MTR-ND€0.51207MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes