
SRN8040HA-3R6M | |
|---|---|
DigiKey Part Number | 118-SRN8040HA-3R6MTR-ND - Tape & Reel (TR) 118-SRN8040HA-3R6MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRN8040HA-3R6M |
Description | FIXED IND 3.6UH 4.9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Wirewound Inductor 4.9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Q @ Freq 13 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 34MHz |
Part Status Active | Ratings AEC-Q200 |
Type Wirewound | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.321" L x 0.311" W (8.15mm x 7.90mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.44600 | €4.46 |
| 25 | €0.41320 | €10.33 |
| 50 | €0.38940 | €19.47 |
| 100 | €0.36710 | €36.71 |
| 250 | €0.33964 | €84.91 |
| 500 | €0.32020 | €160.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30193 | €301.93 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

