
SRN6045TA-221M | |
|---|---|
DigiKey Part Number | SRN6045TA-221MTR-ND - Tape & Reel (TR) SRN6045TA-221MCT-ND - Cut Tape (CT) SRN6045TA-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045TA-221M |
Description | FIXED IND 220UH 600MA 900 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 600 mA 900mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045TA-221M Models |
Category | DC Resistance (DCR) 900mOhm |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 880mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.32500 | €3.25 |
| 100 | €0.26660 | €26.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21927 | €219.27 |
| 2.000 | €0.20676 | €413.52 |
| 3.000 | €0.19978 | €599.34 |
| 5.000 | €0.19133 | €956.65 |
| 7.000 | €0.18596 | €1,301.72 |
| 10.000 | €0.18044 | €1,804.40 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

