
SRN6045HA-1R5Y | |
|---|---|
DigiKey Part Number | 118-SRN6045HA-1R5YTR-ND - Tape & Reel (TR) 118-SRN6045HA-1R5YCT-ND - Cut Tape (CT) 118-SRN6045HA-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045HA-1R5Y |
Description | FIXED IND 1.5UH 5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 15mOhm Max |
Mfr | Q @ Freq 17 @ 7.96MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 11A | Height - Seated (Max) 0.185" (4.70mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.32200 | €3.22 |
| 100 | €0.26510 | €26.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21798 | €217.98 |
| 2.000 | €0.20555 | €411.10 |
| 3.000 | €0.19860 | €595.80 |
| 5.000 | €0.19020 | €951.00 |
| 7.000 | €0.18486 | €1,294.02 |
| 10.000 | €0.17938 | €1,793.80 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

