
SRN6028C-6R0M | |
|---|---|
DigiKey Part Number | 118-SRN6028C-6R0MTR-ND - Tape & Reel (TR) 118-SRN6028C-6R0MCT-ND - Cut Tape (CT) 118-SRN6028C-6R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-6R0M |
Description | FIXED IND 6UH 2.8A 42 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Drum Core, Wirewound Inductor 2.8 A 42mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 42mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 6028 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 3A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.27600 | €2.76 |
| 100 | €0.22710 | €22.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.18043 | €270.65 |
| 3.000 | €0.17014 | €510.42 |
| 4.500 | €0.16439 | €739.75 |
| 7.500 | €0.15744 | €1,180.80 |
| 10.500 | €0.15302 | €1,606.71 |
| 15.000 | €0.14848 | €2,227.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

