6 µH Shielded Drum Core, Wirewound Inductor 2.8 A 42mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6028C-6R0M

DigiKey Part Number
118-SRN6028C-6R0MTR-ND - Tape & Reel (TR)
118-SRN6028C-6R0MCT-ND - Cut Tape (CT)
118-SRN6028C-6R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6028C-6R0M
Description
FIXED IND 6UH 2.8A 42 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 µH Shielded Drum Core, Wirewound Inductor 2.8 A 42mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
42mOhm
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
6028
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
3A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.391
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.27600€2.76
100€0.22710€22.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.18043€270.65
3.000€0.17014€510.42
4.500€0.16439€739.75
7.500€0.15744€1,180.80
10.500€0.15302€1,606.71
15.000€0.14848€2,227.20
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800