
SRN5040TA-4R7M | |
|---|---|
DigiKey Part Number | SRN5040TA-4R7MTR-ND - Tape & Reel (TR) SRN5040TA-4R7MCT-ND - Cut Tape (CT) SRN5040TA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-4R7M |
Description | FIXED IND 4.7UH 3.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.2 A 32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.29600 | €2.96 |
| 100 | €0.24360 | €24.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.19358 | €290.37 |
| 3.000 | €0.18253 | €547.59 |
| 4.500 | €0.17637 | €793.66 |
| 7.500 | €0.16891 | €1,266.83 |
| 10.500 | €0.16418 | €1,723.89 |
| 15.000 | €0.15931 | €2,389.65 |
| 37.500 | €0.15331 | €5,749.12 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

