
SRN5040TA-220M | |
|---|---|
DigiKey Part Number | SRN5040TA-220MTR-ND - Tape & Reel (TR) SRN5040TA-220MCT-ND - Cut Tape (CT) SRN5040TA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-220M |
Description | FIXED IND 22UH 1.5A 123 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.5 A 123mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 123mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 1.62A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.30300 | €3.03 |
| 100 | €0.24940 | €24.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.19810 | €297.15 |
| 3.000 | €0.18680 | €560.40 |
| 4.500 | €0.18050 | €812.25 |
| 7.500 | €0.17286 | €1,296.45 |
| 10.500 | €0.16802 | €1,764.21 |
| 15.000 | €0.16303 | €2,445.45 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

