MFR Recommended
Similar
Similar

SRN5020-1R0Y | |
|---|---|
DigiKey Part Number | SRN5020-1R0YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN5020-1R0Y |
Description | FIXED IND 1UH 3.6A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.6 A 25mOhm Max Nonstandard |
EDA/CAD Models | SRN5020-1R0Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Q @ Freq 13 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 85MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN5020TA-1R0Y | Bourns Inc. | 4.279 | SRN5020TA-1R0YCT-ND | €0.31000 | MFR Recommended |
| NRS5020T1R0NMGJV | Taiyo Yuden | 1.367 | 587-3595-1-ND | €0.34000 | Similar |
| SDCH1V5020-1R0N-R | Eaton - Electronics Division | 0 | 283-SDCH1V5020-1R0N-RCT-ND | €0.32000 | Similar |




