
SRN3015TA-2R2M | |
|---|---|
DigiKey Part Number | SRN3015TA-2R2MTR-ND - Tape & Reel (TR) SRN3015TA-2R2MCT-ND - Cut Tape (CT) SRN3015TA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015TA-2R2M |
Description | FIXED IND 2.2UH 1.7A 60 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 60mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60mOhm |
Mfr | Q @ Freq 12 @ 100kHz |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS3015T2R2MNGHV | Taiyo Yuden | 7.126 | 587-3561-1-ND | €0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.27600 | €2.76 |
| 100 | €0.22710 | €22.71 |
| 1.000 | €0.18675 | €186.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17608 | €352.16 |
| 4.000 | €0.16604 | €664.16 |
| 6.000 | €0.16044 | €962.64 |
| 10.000 | €0.15366 | €1,536.60 |
| 14.000 | €0.14935 | €2,090.90 |
| 20.000 | €0.14492 | €2,898.40 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

