
SRN3015C-3R3M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-3R3MTR-ND - Tape & Reel (TR) 118-SRN3015C-3R3MCT-ND - Cut Tape (CT) 118-SRN3015C-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-3R3M |
Description | FIXED IND 3.3UH 2.2A 96 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Inductor 2.2 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 96mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25100 | €2.51 |
| 100 | €0.20620 | €20.62 |
| 1.000 | €0.16959 | €169.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15990 | €319.80 |
| 4.000 | €0.15078 | €603.12 |
| 6.000 | €0.14569 | €874.14 |
| 10.000 | €0.13953 | €1,395.30 |
| 14.000 | €0.13562 | €1,898.68 |
| 20.000 | €0.13160 | €2,632.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

