
SRN3010C-2R2M | |
|---|---|
DigiKey Part Number | 118-SRN3010C-2R2MTR-ND - Tape & Reel (TR) 118-SRN3010C-2R2MCT-ND - Cut Tape (CT) 118-SRN3010C-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010C-2R2M |
Description | FIXED IND 2.2UH 2.6A 120 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 120mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010C-2R2M Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 101MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 3010 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24100 | €2.41 |
| 100 | €0.19810 | €19.81 |
| 1.000 | €0.16293 | €162.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14844 | €445.32 |
| 6.000 | €0.13998 | €839.88 |
| 9.000 | €0.13526 | €1,217.34 |
| 15.000 | €0.12954 | €1,943.10 |
| 21.000 | €0.12591 | €2,644.11 |
| 30.000 | €0.12218 | €3,665.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

