2 Line Common Mode Choke Surface Mount 670 Ohms @ 100 MHz 140mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 670 Ohms @ 100 MHz 140mA DCR 600mOhm

SRF2012-671YA

DigiKey Part Number
118-SRF2012-671YATR-ND - Tape & Reel (TR)
118-SRF2012-671YACT-ND - Cut Tape (CT)
118-SRF2012-671YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012-671YA
Description
CMC 140MA 2LN 670 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 670 Ohms @ 100 MHz 140mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012-671YA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
Bourns Inc.
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
670 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
140mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.20500€2.05
25€0.18960€4.74
50€0.17880€8.94
100€0.16850€16.85
250€0.15592€38.98
500€0.14702€73.51
1.000€0.13860€138.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.13069€261.38
4.000€0.12323€492.92
6.000€0.11907€714.42
10.000€0.11403€1,140.30
14.000€0.11083€1,551.62
20.000€0.10754€2,150.80
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000