Similar
Similar
Similar



SRF2012-181Y | |
|---|---|
DigiKey Part Number | SRF2012-181YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF2012-181Y |
Description | CMC 330MA 2LN 180 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-181Y Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.057" (1.45mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 330mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF2012-181YA | Bourns Inc. | 1.282 | SRF2012-181YACT-ND | €0.25000 | Similar |
| SRF2012A-181YA | Bourns Inc. | 540 | SRF2012A-181YACT-ND | €0.25000 | Similar |
| ICM0805ER181M | Vishay Dale | 0 | 541-1697-2-ND | €0.28842 | Similar |



