Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 6.7mOhm Max DC Resistance (DCR) - Parallel 15.5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 6.7mOhm Max DC Resistance (DCR) - Parallel 15.5 A Nonstandard
Bourns Magnetic Capabilities

SRF1280A-1R0Y

DigiKey Part Number
SRF1280A-1R0YTR-ND - Tape & Reel (TR)
SRF1280A-1R0YCT-ND - Cut Tape (CT)
SRF1280A-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280A-1R0Y
Description
INDUCT ARRAY 2 COIL 1UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 6.7mOhm Max DC Resistance (DCR) - Parallel 15.5 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280A-1R0Y Models
Product Attributes
Filter Similar Products
Category
Current Saturation - Series
20 A
Manufacturer
Bourns Inc.
DC Resistance (DCR) - Parallel
6.7mOhm Max
Series
DC Resistance (DCR) - Series
26mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Ratings
AEC-Q200
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
1 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
4 µH
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
15.5 A
Height
0.315" (8.00mm)
Current Rating - Series
7.74 A
Base Product Number
Current Saturation - Parallel
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.78000€1.78
10€1.46600€14.66
25€1.35640€33.91
50€1.27900€63.95
100€1.20580€120.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.07208€428.83
800€1.01098€808.78
1.200€0.97691€1,172.29
2.000€0.93567€1,871.34
2.800€0.90948€2,546.54
4.000€0.88255€3,530.20
Manufacturers Standard Package
Unit Price without VAT:€1.78000
Unit Price with VAT:€2.13600