


SMCJ7.0CA-QH | |
|---|---|
DigiKey Part Number | 118-SMCJ7.0CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0CA-QH |
Description | TVS DIODE 7VWM 16VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 625A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 625A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.29149 | €437.24 |
| 3.000 | €0.28233 | €846.99 |
| Unit Price without VAT: | €0.29149 |
|---|---|
| Unit Price with VAT: | €0.34979 |

