13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ8.0CA-QH

DigiKey Part Number
118-SMBJ8.0CA-QHTR-ND - Tape & Reel (TR)
118-SMBJ8.0CA-QHCT-ND - Cut Tape (CT)
118-SMBJ8.0CA-QHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.0CA-QH
Description
TVS DIODE 8VWM 13.6VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
8.89V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
13.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.38400€3.84
100€0.24670€24.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.18720€93.60
1.000€0.16799€167.99
1.500€0.15819€237.28
2.500€0.14718€367.95
3.500€0.14065€492.27
5.000€0.13430€671.50
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.74400