SMBJ22CA-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3.000
Unit Price: €0.30000
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ22CA-Q

DigiKey Part Number
SMBJ22CA-Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ22CA-Q
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ22CA-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
16.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ22CAHEaton - Electronics Division3.000283-SMBJ22CAHCT-ND€0.30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000€0.11807€1,416.84
Unit Price without VAT:€0.11807
Unit Price with VAT:€0.14168