350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM51108EL

DigiKey Part Number
SM51108ELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM51108EL
Description
PULSE XFMR 1CT:1CT 350UH
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
Bourns Inc.
Mounting Type
Surface Mount
Series
Size / Dimension
0.472" L x 0.276" W (12.00mm x 7.00mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.215" (5.45mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Transformer Type
LAN 10/100 Base-T
Base Product Number
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.