
SM42P01EL | |
|---|---|
DigiKey Part Number | 118-SM42P01ELTR-ND - Tape & Reel (TR) 118-SM42P01ELCT-ND - Cut Tape (CT) 118-SM42P01ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM42P01EL |
Description | LAN TRANSFORMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 230µH LAN 2.5/5G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Inductance 230µH |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.650" L x 0.406" W (16.50mm x 10.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.161" (4.10mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 2.5/5G Base-T, Power over Ethernet (PoE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.99800 | €19.98 |
| 25 | €1.91880 | €47.97 |
| 50 | €1.86040 | €93.02 |
| 100 | €1.80370 | €180.37 |
| 250 | €1.73072 | €432.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.64164 | €1,313.31 |
| 1.600 | €1.59040 | €2,544.64 |
| 2.400 | €1.56108 | €3,746.59 |
| 4.000 | €1.52480 | €6,099.20 |
| 5.600 | €1.50131 | €8,407.34 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.65200 |



