
SF-2923HC40C-2 | |
|---|---|
DigiKey Part Number | SF-2923HC40C-2TR-ND - Tape & Reel (TR) SF-2923HC40C-2CT-ND - Cut Tape (CT) SF-2923HC40C-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2923HC40C-2 |
Description | FUSE BOARD MOUNT 40A 60VDC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SF-2923HC40C-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 416.0 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.001 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.66000 | €4.66 |
| 5 | €3.86400 | €19.32 |
| 10 | €3.56400 | €35.64 |
| 50 | €2.95680 | €147.84 |
| 100 | €2.72700 | €272.70 |
| 250 | €2.44912 | €612.28 |
| 500 | €2.25668 | €1,128.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.07823 | €2,078.23 |
| 2.000 | €1.91260 | €3,825.20 |
| 3.000 | €1.82125 | €5,463.75 |
| Unit Price without VAT: | €4.66000 |
|---|---|
| Unit Price with VAT: | €5.59200 |



