
SF-2410FP063W-2 | |
|---|---|
DigiKey Part Number | SF-2410FP063W-2TR-ND - Tape & Reel (TR) SF-2410FP063W-2CT-ND - Cut Tape (CT) SF-2410FP063W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP063W-2 |
Description | FUSE BRD 630MA 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP063W-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.16 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.174 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 5 | €0.87000 | €4.35 |
| 10 | €0.80200 | €8.02 |
| 50 | €0.66560 | €33.28 |
| 100 | €0.61420 | €61.42 |
| 250 | €0.55204 | €138.01 |
| 500 | €0.50906 | €254.53 |
| 1.000 | €0.46925 | €469.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.43235 | €864.70 |
| 4.000 | €0.39812 | €1,592.48 |
| 6.000 | €0.37924 | €2,275.44 |
| 10.000 | €0.35661 | €3,566.10 |
| 14.000 | €0.35058 | €4,908.12 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

