6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SP600M-2

DigiKey Part Number
SF-1206SP600M-2TR-ND - Tape & Reel (TR)
SF-1206SP600M-2CT-ND - Cut Tape (CT)
SF-1206SP600M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SP600M-2
Description
FUSE BOARD MOUNT 6A 24VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SP600M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
60A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
8.5
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Fuse Type
DC Cold Resistance
0.011 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.90000€0.90
5€0.75000€3.75
10€0.69100€6.91
50€0.57320€28.66
100€0.52890€52.89
250€0.47544€118.86
500€0.43844€219.22
1.000€0.40419€404.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.35494€1,064.82
6.000€0.32675€1,960.50
9.000€0.31121€2,800.89
15.000€0.29747€4,462.05
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.08000