
SF-1206SP350M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP350M-2TR-ND - Tape & Reel (TR) SF-1206SP350M-2CT-ND - Cut Tape (CT) SF-1206SP350M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP350M-2 |
Description | FUSE BOARD MOUNT 3.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP350M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.6 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.028 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 5 | €0.75000 | €3.75 |
| 10 | €0.69100 | €6.91 |
| 50 | €0.57340 | €28.67 |
| 100 | €0.52900 | €52.90 |
| 250 | €0.47544 | €118.86 |
| 500 | €0.43846 | €219.23 |
| 1.000 | €0.40420 | €404.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35496 | €1,064.88 |
| 6.000 | €0.32677 | €1,960.62 |
| 9.000 | €0.31122 | €2,800.98 |
| 15.000 | €0.29748 | €4,462.20 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

