
SF-1206S800M-2 | |
|---|---|
DigiKey Part Number | SF-1206S800M-2TR-ND - Tape & Reel (TR) SF-1206S800M-2CT-ND - Cut Tape (CT) SF-1206S800M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S800M-2 |
Description | FUSE BOARD MOUNT 8A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S800M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 45A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.3 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Fuse Type | DC Cold Resistance 0.008 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 5 | €0.70000 | €3.50 |
| 10 | €0.64600 | €6.46 |
| 50 | €0.53600 | €26.80 |
| 100 | €0.49450 | €49.45 |
| 250 | €0.44444 | €111.11 |
| 500 | €0.40988 | €204.94 |
| 1.000 | €0.37787 | €377.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33186 | €995.58 |
| 6.000 | €0.30552 | €1,833.12 |
| 9.000 | €0.29100 | €2,619.00 |
| 15.000 | €0.27622 | €4,143.30 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |

