
SF-1206F700M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206F700M-2TR-ND - Tape & Reel (TR) 118-SF-1206F700M-2CT-ND - Cut Tape (CT) 118-SF-1206F700M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F700M-2 |
Description | FUSE BOARD MOUNT 7A 48VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 80A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 19.2 |
Part Status Active | Approval Agency cUL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Blue |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 5 | €0.67400 | €3.37 |
| 10 | €0.62300 | €6.23 |
| 50 | €0.51700 | €25.85 |
| 100 | €0.47710 | €47.71 |
| 250 | €0.42884 | €107.21 |
| 500 | €0.39552 | €197.76 |
| 1.000 | €0.36464 | €364.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32025 | €960.75 |
| 6.000 | €0.29484 | €1,769.04 |
| 9.000 | €0.28083 | €2,527.47 |
| 15.000 | €0.26559 | €3,983.85 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |







