
SF-0603HI400F-2 | |
|---|---|
DigiKey Part Number | SF-0603HI400F-2TR-ND - Tape & Reel (TR) SF-0603HI400F-2CT-ND - Cut Tape (CT) SF-0603HI400F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI400F-2 |
Description | FUSE BRD MNT 4A 35VAC/35VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI400F-2 Models |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.2 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm) |
Current Rating (Amps) | DC Cold Resistance 0.0095 Ohms |
Voltage Rating - AC 35 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 5 | €0.75000 | €3.75 |
| 10 | €0.69100 | €6.91 |
| 50 | €0.57320 | €28.66 |
| 100 | €0.52890 | €52.89 |
| 250 | €0.47544 | €118.86 |
| 500 | €0.43844 | €219.22 |
| 1.000 | €0.40419 | €404.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.31566 | €2,525.28 |
| 16.000 | €0.29747 | €4,759.52 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

