
SF-0402S300M-2 | |
|---|---|
DigiKey Part Number | SF-0402S300M-2TR-ND - Tape & Reel (TR) SF-0402S300M-2CT-ND - Cut Tape (CT) SF-0402S300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S300M-2 |
Description | FUSE BOARD MOUNT 3A 24VDC 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402S300M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.11 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm) |
Fuse Type | DC Cold Resistance 0.021 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 5 | €0.75000 | €3.75 |
| 10 | €0.69100 | €6.91 |
| 50 | €0.57320 | €28.66 |
| 100 | €0.52890 | €52.89 |
| 250 | €0.47544 | €118.86 |
| 500 | €0.43844 | €219.22 |
| 1.000 | €0.40419 | €404.19 |
| 5.000 | €0.36410 | €1,820.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.30728 | €3,072.80 |
| 20.000 | €0.29747 | €5,949.40 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

