4.7 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR6603-4R7M

DigiKey Part Number
118-SDR6603-4R7MTR-ND - Tape & Reel (TR)
118-SDR6603-4R7MCT-ND - Cut Tape (CT)
118-SDR6603-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR6603-4R7M
Description
FIXED IND 4.7UH 1.5A 90 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR6603-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Q @ Freq
17 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Current - Saturation (Isat)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.41330€247.98
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.58600€5.86
Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.66000€6.60
25€0.59720€14.93
50€0.55360€27.68
100€0.51290€51.29
250€0.46352€115.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200