8.2 µH Unshielded Drum Core, Wirewound Inductor 5.8 A 19mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307-8R2ML

DigiKey Part Number
SDR1307-8R2MLTR-ND - Tape & Reel (TR)
SDR1307-8R2MLCT-ND - Cut Tape (CT)
SDR1307-8R2MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1307-8R2ML
Description
FIXED IND 8.2UH 5.8A 19 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 5.8 A 19mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307-8R2ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.8A
Shielding
Unshielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
24 @ 7.96MHz
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.81000€0.81
10€0.66600€6.66
100€0.54800€54.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.48718€194.87
800€0.45938€367.50
1.200€0.44387€532.64
2.000€0.42509€850.18
2.800€0.41316€1,156.85
4.000€0.40089€1,603.56
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€0.97200