
SDR1307-4R7ML | |
|---|---|
DigiKey Part Number | SDR1307-4R7MLTR-ND - Tape & Reel (TR) SDR1307-4R7MLCT-ND - Cut Tape (CT) SDR1307-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-4R7ML |
Description | FIXED IND 4.7UH 7A 10 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 7 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-4R7ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.65800 | €6.58 |
| 100 | €0.54120 | €54.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.48113 | €192.45 |
| 800 | €0.45366 | €362.93 |
| 1.200 | €0.43835 | €526.02 |
| 2.000 | €0.41980 | €839.60 |
| 2.800 | €0.40802 | €1,142.46 |
| 4.000 | €0.39591 | €1,583.64 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

