470 µH Unshielded Drum Core, Wirewound Inductor 900 mA 720mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307-471KL

DigiKey Part Number
SDR1307-471KLTR-ND - Tape & Reel (TR)
SDR1307-471KLCT-ND - Cut Tape (CT)
SDR1307-471KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1307-471KL
Description
FIXED IND 470UH 900MA 720 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 900 mA 720mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307-471KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
720mOhm Max
Series
Q @ Freq
12 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
2.2MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.287" (7.30mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.65800€6.58
100€0.54120€54.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.48113€192.45
800€0.45366€362.93
1.200€0.43835€526.02
2.000€0.41980€839.60
2.800€0.40802€1,142.46
4.000€0.39591€1,583.64
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96000