
SDR1307-151KL | |
|---|---|
DigiKey Part Number | SDR1307-151KLTR-ND - Tape & Reel (TR) SDR1307-151KLCT-ND - Cut Tape (CT) SDR1307-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-151KL |
Description | FIXED IND 150UH 1.6A 250 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-151KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
Current - Saturation (Isat) 2.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.65800 | €6.58 |
| 100 | €0.54120 | €54.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.48113 | €192.45 |
| 800 | €0.45366 | €362.93 |
| 1.200 | €0.43835 | €526.02 |
| 2.000 | €0.41980 | €839.60 |
| 2.800 | €0.40802 | €1,142.46 |
| 4.000 | €0.39591 | €1,583.64 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

