330 µH Unshielded Drum Core, Wirewound Inductor 620 mA 1.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1045-331K

DigiKey Part Number
118-SDR1045-331KTR-ND - Tape & Reel (TR)
118-SDR1045-331KCT-ND - Cut Tape (CT)
118-SDR1045-331KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1045-331K
Description
FIXED IND 330UH 620MA 1.7 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 620 mA 1.7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1045-331K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
4.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.60500€6.05
100€0.49730€49.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€0.43839€306.87
1.400€0.41339€578.75
2.100€0.39944€838.82
3.500€0.38255€1,338.92
4.900€0.37183€1,821.97
7.000€0.36081€2,525.67
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.87600