
SDR1005-682KL | |
|---|---|
DigiKey Part Number | 118-SDR1005-682KLTR-ND - Tape & Reel (TR) 118-SDR1005-682KLCT-ND - Cut Tape (CT) 118-SDR1005-682KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-682KL |
Description | FIXED IND 6.8MH 110MA 30 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 110 mA 30Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-682KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 30Ohm Max |
Series | Q @ Freq 105 @ 171kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.47900 | €4.79 |
| 100 | €0.39380 | €39.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.33825 | €202.95 |
| 1.200 | €0.31893 | €382.72 |
| 1.800 | €0.30817 | €554.71 |
| 3.000 | €0.29512 | €885.36 |
| 4.200 | €0.28685 | €1,204.77 |
| 6.000 | €0.27833 | €1,669.98 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

