Direct

SDR0703-6R8M | |
|---|---|
DigiKey Part Number | SDR0703-6R8M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0703-6R8M |
Description | FIXED IND 6.8UH 1.3A 115 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 115mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 45MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0703-6R8ML | Bourns Inc. | 0 | SDR0703-6R8MLTR-ND | €0.28396 | Direct |


