Direct

SDR0604-390KL | |
|---|---|
DigiKey Part Number | 118-SDR0604-390KLTR-ND - Tape & Reel (TR) 118-SDR0604-390KLCT-ND - Cut Tape (CT) 118-SDR0604-390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-390KL |
Description | FIXED IND 39UH 800MA 320 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 800 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-390KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 320mOhm Max |
Series | Q @ Freq 24 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM54-390L-RC | Bourns Inc. | 3.572 | M8522CT-ND | €0.72000 | Direct |
| SC54-390 | Signal Transformer | 0 | SC54-390-ND | €0.18324 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.32000 | €3.20 |
| 100 | €0.26350 | €26.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.23420 | €93.68 |
| 800 | €0.22084 | €176.67 |
| 1.200 | €0.21337 | €256.04 |
| 2.000 | €0.20433 | €408.66 |
| 2.800 | €0.19858 | €556.02 |
| 4.000 | €0.19268 | €770.72 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |



