
SDR0603-1R5ML | |
|---|---|
DigiKey Part Number | SDR0603-1R5MLTR-ND - Tape & Reel (TR) SDR0603-1R5MLCT-ND - Cut Tape (CT) SDR0603-1R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-1R5ML |
Description | FIXED IND 1.5UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-1R5ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Q @ Freq 24 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.32800 | €3.28 |
| 100 | €0.26980 | €26.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.23980 | €95.92 |
| 800 | €0.22610 | €180.88 |
| 1.200 | €0.21845 | €262.14 |
| 2.000 | €0.20919 | €418.38 |
| 2.800 | €0.20331 | €569.27 |
| 4.000 | €0.19727 | €789.08 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

