
SDR0503-150ML | |
|---|---|
DigiKey Part Number | 118-SDR0503-150MLTR-ND - Tape & Reel (TR) 118-SDR0503-150MLCT-ND - Cut Tape (CT) 118-SDR0503-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-150ML |
Description | FIXED IND 15UH 1.05A 190 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-150ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 27MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 1.26A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34900 | €3.49 |
| 100 | €0.28690 | €28.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25028 | €125.14 |
| 1.000 | €0.23597 | €235.97 |
| 1.500 | €0.22800 | €342.00 |
| 2.500 | €0.21834 | €545.85 |
| 3.500 | €0.21221 | €742.74 |
| 5.000 | €0.20590 | €1,029.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

