


SDR0403-3R9ML | |
|---|---|
DigiKey Part Number | 118-SDR0403-3R9MLTR-ND - Tape & Reel (TR) 118-SDR0403-3R9MLCT-ND - Cut Tape (CT) 118-SDR0403-3R9MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-3R9ML |
Description | FIXED IND 3.9UH 1.98A 76 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.98 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-3R9ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 76mOhm Max |
Series | Q @ Freq 28 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.32500 | €3.25 |
| 100 | €0.26660 | €26.66 |
| 1.000 | €0.21927 | €219.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20676 | €413.52 |
| 4.000 | €0.19497 | €779.88 |
| 6.000 | €0.18840 | €1,130.40 |
| 10.000 | €0.18044 | €1,804.40 |
| 14.000 | €0.17538 | €2,455.32 |
| 20.000 | €0.17018 | €3,403.60 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

