
SDE0805A-271K | |
|---|---|
DigiKey Part Number | SDE0805A-271KTR-ND - Tape & Reel (TR) SDE0805A-271KCT-ND - Cut Tape (CT) SDE0805A-271KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-271K |
Description | FIXED IND 270UH 700MA 1.11 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 700 mA 1.11Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-271K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.11Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 550mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39000 | €3.90 |
| 25 | €0.36120 | €9.03 |
| 50 | €0.34040 | €17.02 |
| 100 | €0.32090 | €32.09 |
| 250 | €0.29688 | €74.22 |
| 500 | €0.27992 | €139.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.26394 | €263.94 |
| 2.000 | €0.24887 | €497.74 |
| 3.000 | €0.24047 | €721.41 |
| 5.000 | €0.23030 | €1,151.50 |
| 7.000 | €0.22385 | €1,566.95 |
| 10.000 | €0.21720 | €2,172.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

