39 mH Unshielded Drum Core, Wirewound Inductor 18 mA 150Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0812-393KL

DigiKey Part Number
118-RLB0812-393KL-ND
Manufacturer
Manufacturer Product Number
RLB0812-393KL
Description
FIXED IND 39MH 18MA 150 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 mH Unshielded Drum Core, Wirewound Inductor 18 mA 150Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0812-393KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150Ohm Max
Mfr
Q @ Freq
60 @ 79.6kHz
Series
Frequency - Self Resonant
130kHz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
79.6 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.264" Dia (6.70mm)
Tolerance
±10%
Height - Seated (Max)
0.433" (11.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.257
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.22000€2.20
25€0.20400€5.10
50€0.19220€9.61
100€0.18120€18.12
400€0.16105€64.42
800€0.15185€121.48
1.200€0.14672€176.06
2.800€0.13654€382.31
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400